The PRL1220-R075-F-T1 is a 75mR thin film chip resistor from Susumu, featuring a 1% tolerance and a compact 0.5mm height. It is available in quantities of 1000 and packaged in tape and reel. The resistor is designed for surface mount technology (SMT) applications and is suitable for use in a variety of electronic circuits. The operating temperature range is not specified, but the resistor is likely suitable for use in a wide range of temperatures. Compliance information is not provided.
Susumu PRL1220-R075-F-T1 technical specifications.
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Height | 0.5mm |
| Length | 2mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 75mR |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1220-R075-F-T1 to view detailed technical specifications.
No datasheet is available for this part.