0.008 Ohm, 1W, 1% tolerance chip resistor utilizing thin film technology. Features a 1206 (1632 metric) SMD/SMT package with two terminations, measuring 1.6mm width, 0.063inch length, and 0.024inch height. Operating temperature range from -55°C to 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Susumu PRL1632-R008-F-T1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 1632 |
| Package/Case | 1206 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 8mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1632-R008-F-T1 to view detailed technical specifications.
No datasheet is available for this part.