10mR 1% tolerance thin film chip resistor, 1W power rating, 1206 wide package. Features SMD/SMT termination, lead-free construction, and RoHS compliance. Dimensions include 3.2mm length, 1.6mm width, and 0.5mm height. Packaged in cut tape with 1000 units per package.
Susumu PRL1632-R010-F-T1 technical specifications.
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Resistance | 10mR |
| RoHS Compliant | Yes |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000466oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1632-R010-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.