Susumu PRL1632-R030-F-T5 technical specifications.
| Package/Case | 1206 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Resistance | 30mR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Size Code | 1632 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL1632-R030-F-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.