Susumu PRL3264-R006-G-T1 technical specifications.
| Case Code (Imperial) | 1225 |
| Case Code (Metric) | 3264 |
| Height | 0.5mm |
| Length | 6.3mm |
| Packaging | Tape and Reel |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | PRL |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PRL3264-R006-G-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.