Susumu PS2012GT2-R50-T5 technical specifications.
| Package/Case | 0805 |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PS |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu PS2012GT2-R50-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
