
The PXV1220S-5DBN1-T02 is a 5dB attenuator from Susumu with an impedance of 50R. It is available in an 0805 package and is lead free. The device operates over a temperature range of -40°C to 100°C. It is RoHS compliant and suitable for use in high-frequency applications up to 3GHz.
Susumu PXV1220S-5DBN1-T02 technical specifications.
| Attenuation Value | 5dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PxV |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Susumu PXV1220S-5DBN1-T02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.