Susumu RG1005N-1130-W-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.05 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 113 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1005N-1130-W-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.