Surface mount fixed resistor, metal film technology, 0.0625W power rating, 12400 Ohm resistance, and 25V maximum voltage. Features a tight 0.1% tolerance and a low temperature coefficient of 25ppm/°C. Operates across a wide temperature range from -55°C to 155°C. Packaged in a compact 0402 chip size with dimensions of 1mm length, 0.5mm width, and 0.35mm height. RoHS compliant.
Susumu RG1005P-1242-B-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 12400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.10.00.42 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1005P-1242-B-T5 to view detailed technical specifications.
No datasheet is available for this part.