Surface mount fixed resistor featuring metal film technology. 0.0625W power rating with 5100 ohm resistance and 0.1% tolerance. Operates within a -55°C to +155°C temperature range, with a 25ppm/°C temperature coefficient. 25V maximum voltage rating and a 2-terminal configuration. Packaged in a 0402 chip size.
Susumu RG1005P-512-B-T5 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 5100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG1005P-512-B-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.