Susumu RG1608N-1053-W-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.05 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Manufacturer Series | RG |
| Series | RG |
| Resistance | 105000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu RG1608N-1053-W-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.