Surface mount metal film fixed resistor, 0.1W power rating, 2400 ohm resistance, and 0.05% tolerance. Features a 75V maximum voltage rating, 10ppm/°C temperature coefficient, and operates across a -55°C to 155°C temperature range. This 2-terminal component is housed in a 0603 chip package with dimensions of 1.6mm length, 0.8mm width, and 0.4mm height. RoHS compliant.
Susumu RG1608N-242-W-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.05 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Manufacturer Series | RG |
| Series | RG |
| Resistance | 2400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu RG1608N-242-W-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.