Surface mount thin film fixed resistor with 10000 ohm resistance and 0.05% tolerance. Features a power rating of 0.1W, maximum operating voltage of 100V, and a temperature coefficient of 10ppm/°C. Operating temperature range spans from -55°C to 155°C. This two-terminal component is ROHS compliant.
Susumu RG2012N-103-W-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.05 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012N-103-W-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.