The RG2012N-4021-B-T1 is a 2-terminal fixed resistor from Susumu with a resistance of 4020 and a tolerance of 0.1%. It has a compact package size of 2x1.25x0.4mm and operates over a temperature range of -55 to 155°C.
Susumu RG2012N-4021-B-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG2012(N TC,B TOL) |
| Resistance | 4020 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012N-4021-B-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.