Susumu RG2012N-4220-P-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.02 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG2012(PN TC,P TOL) |
| Resistance | 422 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012N-4220-P-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.