The RG2012N-5232-B-T1 is a fixed resistor from Susumu with a resistance of 52300 Ohms and a tolerance of 0.1%. It has a 2-terminal package with dimensions of 2.5mm in length, 1.25mm in width, and 0.4mm in height. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
Susumu RG2012N-5232-B-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Series | RG2012(N TC,B TOL) |
| Resistance | 52300 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RG2012N-5232-B-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.