Susumu RG3216N-1371-B-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Manufacturer Series | RG |
| Series | RG3216(NP TC,WB TOL) |
| Resistance | 1370 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu RG3216N-1371-B-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.