Surface mount fixed resistor featuring metal film technology. 100,000 ohm resistance with a tight 0.1% tolerance. Rated for 0.25W power and 150V maximum operation. Operating temperature range spans -55°C to 155°C. Packaged in a 1206 chip size with dimensions of 3.2mm x 1.6mm x 0.5mm.
Susumu RG3216P-1003-B-T1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Manufacturer Series | RG |
| Series | RG3216(NP TC,WB TOL) |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu RG3216P-1003-B-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.