Susumu RGA2012P-101-B-T1 technical specifications.
| Max Operating Temperature | 230 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Resistance | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RGA2012P-101-B-T1 to view detailed technical specifications.
No datasheet is available for this part.