Surface mount thin film fixed resistor, 0.25W power rating, offering 0.33 ohm resistance with a tight 1% tolerance. Features a low temperature coefficient of 200ppm/°C, operating across a wide temperature range from -55°C to 125°C. Housed in a compact 0805 package (2mm x 1.25mm x 0.4mm) with two terminals, this RoHS compliant component is ideal for general purpose applications.
Susumu RL1220S-R33-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Resistance | 0.33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RL1220S-R33-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.