Surface mount thin film fixed resistor, 0.5 ohm resistance with 1% tolerance. Features a 0.25W power rating and a temperature coefficient of 200ppm/°C. Operates across a wide temperature range from -55°C to 125°C. Packaged in a compact 0805 chip size with dimensions of 2mm x 1.25mm x 0.4mm. This component is halogen-free and RoHS compliant.
Susumu RL1220S-R50-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Resistance | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RL1220S-R50-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.