Fixed Resistor, 0.25W, 0.025ohm, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0805, CHIP
Susumu RL1220T-R025-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Resistance | 0.025 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RL1220T-R025-J to view detailed technical specifications.
No datasheet is available for this part.