Surface mount thin film fixed resistor, 1W power rating, 0.068 ohm resistance, and 1% tolerance. Features a temperature coefficient of 100 ppm/°C, operating temperature range of -55°C to 125°C, and a 2-terminal configuration. Packaged in a 2512 chip size with dimensions of 6.4mm length, 3.2mm width, and 0.5mm height. RoHS compliant.
Susumu RL3264R-R068-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.4 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.5 |
| Resistance | 0.068 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RL3264R-R068-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.