Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu RL3264SW4-004M-F-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 4 |
| Resistance Value | 4mOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Max Operating Temperature | 125°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | SAW40 |
| EU RoHS | Yes |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Susumu RL3264SW4-004M-F-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Susumu RL3264SW4-004M-F-T5
Demo manual for the DC2069A featuring the LT8490 buck-boost MPPT battery charger controller for solar or DC inputs, delivering up to 16.6A for 12V lead acid batteries.