The RM2012A-202/103-PBVW10 is a 2-element isolated resistor network from Susumu, featuring a 2000 Ohm resistance. It is designed for surface mount applications, with a compact 0805 SMT package. The device operates over a temperature range of -55°C to 155°C, making it suitable for use in a variety of applications. The resistor network is isolated, allowing for independent control and measurement of each element.
Susumu RM2012A-202/103-PBVW10 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.4 |
| Manufacturer Series | RM |
| Series | RM |
| Resistance | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RM2012A-202/103-PBVW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.