Susumu RM3216A-103/303-PBVW10 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| Tolerance | 0.1 |
| Manufacturer Series | RM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RM3216A-103/303-PBVW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.