The RM3216B-102/104-PBVW10 is a 2-element isolated resistor network from Susumu with a resistance of 1000 Ohm and a tolerance of 0.1%. It is packaged in a 4-pin chip package and is compliant with ROHS standards. The device operates within a temperature range of -55 to 155 degrees Celsius. The resistor network is designed for use in various applications requiring isolated resistive networks.
Susumu RM3216B-102/104-PBVW10 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Manufacturer Series | RM |
| Series | RM |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RM3216B-102/104-PBVW10 to view detailed technical specifications.
No datasheet is available for this part.