Susumu RP1608S-1R0-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Manufacturer Series | RP1608 |
| Series | RP1608 |
| Resistance | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RP1608S-1R0-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.