Susumu RP2012T-3R9-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 1 |
| Resistance | 3.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu RP2012T-3R9-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.