Surface mount chip resistor featuring metal film technology. Offers 100,000 ohms resistance with a tight 0.5% tolerance. Rated for 0.0625W power and 25V maximum voltage. Operating temperature range spans -55°C to 125°C, with a temperature coefficient of 25ppm/°C. Packaged in a 0402 size (1mm x 0.5mm x 0.35mm) with two terminals.
Susumu RR0510P-104-D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.5 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RR0510P-104-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.