Susumu TBF-2012-537-T1 technical specifications.
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | TBF |
| Height | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Susumu TBF-2012-537-T1 to view detailed technical specifications.
No datasheet is available for this part.