Susumu TFL0816-15N technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Resistance (DCR) | 1R |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3GHz |
| Series | TFL |
| Shielding | Unshielded |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Susumu TFL0816-15N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
