This 0603 surface mount fixed inductor from Susumu features a DC resistance of 100mR and a maximum DC current of 1A. The inductor has a self resonant frequency of 6GHz and a Q factor of 20. It is lead free and RoHS compliant, making it suitable for a variety of applications. The inductor is available in a package quantity of 5000 and is packaged in tape and reel.
Susumu TFL0816-1N5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Resistance (DCR) | 100mR |
| Height | 0.45mm |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | TFL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu TFL0816-1N5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.