The TFL0816-2N7 is a 0603 unshielded fixed inductor from Susumu with a DC resistance of 150 milliohms and an inductance of 2.7 nanohenries. It operates at a self-resonant frequency of 6 GHz and a test frequency of 200 MHz. The inductor is lead-free and RoHS compliant, packaged in a tape and reel with 5000 units per reel. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Susumu TFL0816-2N7 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Resistance (DCR) | 150mR |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | TFL |
| Shielding | Unshielded |
| Test Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Susumu TFL0816-2N7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.