
The Susumu TFL0816-47N is a 47nH surface mount inductor with a DC resistance of 3R and a tolerance of 2%. It is available in a 0603 package and is lead free. The inductor has a self resonant frequency of 1.5GHz and is unshielded. It is suitable for use in a variety of applications and is RoHS compliant.
Susumu TFL0816-47N technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Resistance (DCR) | 3R |
| Inductance | 47nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | TFL |
| Shielding | Unshielded |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Susumu TFL0816-47N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
