High-precision 100 Ohm chip resistor with a tight 0.01% tolerance, suitable for demanding applications. Features a 0805 (2012 metric) surface-mount case code, rated for 1/10W (100mW) power dissipation. Operates across a wide temperature range from -20°C to 125°C. This RoHS compliant component is supplied in cut tape packaging.
Susumu URG2012L-101-L-T05 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG2012L-101-L-T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.