1kΩ, 0.01% tolerance chip resistor in an 0805 (2012 metric) surface-mount package. Features automotive AEC-Q200 qualification and anti-sulfur protection for enhanced reliability. Rated for 100mW maximum power dissipation and operates across a wide temperature range of -55°C to +155°C. This RoHS compliant component is supplied in cut tape packaging.
Susumu URG2012L-102-L-T05 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG2012L-102-L-T05 to view detailed technical specifications.
No datasheet is available for this part.