Susumu URG3216L-103-L-T05 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.02inch |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Series | URG |
| Tolerance | 0.01% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG3216L-103-L-T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.