Susumu URG3216L-221-L-T05 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 220R |
| Series | URG |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG3216L-221-L-T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.