
Surface Mount (SMD/SMT) fixed resistor, 0603 (1608 metric) case code, featuring 2 terminations. Offers a resistance value of 0 Ohms and a maximum current rating of 10A. Operates within a temperature range of -40°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel packaging.
Susumu YJP1608-R001 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | YJP |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Susumu YJP1608-R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
