Unidirectional transient voltage suppressor diode designed for voltage protection. Features a repetitive peak reverse voltage of 15.3V and a nominal breakdown voltage of 18V, with a minimum breakdown voltage of 17.1V and a maximum of 18.9V. Offers a maximum clamping voltage of 25.2V and a non-repetitive peak reverse power dissipation of 1500W. Operates across a temperature range of -55°C to 175°C. This silicon diode has two axial terminals and is housed in a DO-201 package.
Suzhou Good-Ark Electronics 1.5KE18A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 25.2 |
| Breakdown Voltage-Nom | 18 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 1.5KE18A to view detailed technical specifications.
No datasheet is available for this part.