Unidirectional transient voltage suppressor diode designed for overvoltage protection. Features a 2-terminal axial package with SILICON diode element material. Operates across a wide temperature range from -55°C to 175°C. Offers a maximum repetitive peak reverse voltage of 342V, with a breakdown voltage range of 380V to 420V. Provides a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 6.5W.
Suzhou Good-Ark Electronics 1.5KE400A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Breakdown Voltage-Min | 380 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 420 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 1.5KE400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.