Bidirectional transient voltage suppressor diode designed for robust circuit protection. Features a repetitive peak reverse voltage of 376V and a nominal breakdown voltage of 440V, with a maximum breakdown voltage of 462V. Offers a maximum clamping voltage of 603V and a non-repetitive peak reverse power dissipation of 1500W. Operates across a wide temperature range from -55°C to 175°C. This silicon diode, housed in a DO-201 axial package, provides reliable protection with its single bidirectional element.
Suzhou Good-Ark Electronics 1.5KE440CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Breakdown Voltage-Min | 418 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 603 |
| Breakdown Voltage-Nom | 440 |
| Breakdown Voltage-Max | 462 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 1.5KE440CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.