Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 376V. Features a nominal breakdown voltage of 440V and a maximum clamping voltage of 602V. Designed for effective protection against voltage transients.
Suzhou Good-Ark Electronics 1.5SMC440A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Clamping Voltage-Max | 602 |
| Breakdown Voltage-Nom | 440 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 1.5SMC440A to view detailed technical specifications.
No datasheet is available for this part.