Unidirectional Transient Voltage Suppressor Diode designed for overvoltage protection. Features a repetitive peak reverse voltage of 408V and a nominal breakdown voltage of 480V. Maximum clamping voltage is 658V, effectively suppressing voltage transients.
Suzhou Good-Ark Electronics 1.5SMC480A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 408 |
| Clamping Voltage-Max | 658 |
| Breakdown Voltage-Nom | 480 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 1.5SMC480A to view detailed technical specifications.
No datasheet is available for this part.