Suzhou Good-Ark Electronics 1.5SMC530CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 477 |
| Clamping Voltage-Max | 725 |
| Breakdown Voltage-Nom | 530 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 1.5SMC530CA to view detailed technical specifications.
No datasheet is available for this part.