Suzhou Good-Ark Electronics 1.5SMC540A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 459 |
| Clamping Voltage-Max | 740 |
| Breakdown Voltage-Nom | 540 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 1.5SMC540A to view detailed technical specifications.
No datasheet is available for this part.