Unidirectional transient voltage suppressor diode featuring a 5.8V reverse standoff voltage. Offers a maximum clamping voltage of 10.5V and a nominal breakdown voltage of 6.8V. Designed for effective protection against voltage transients.
Suzhou Good-Ark Electronics 1.5SMC6.8A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.8 |
| Clamping Voltage-Max | 10.5 |
| Breakdown Voltage-Nom | 6.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 1.5SMC6.8A to view detailed technical specifications.
No datasheet is available for this part.