Bidirectional transient voltage suppressor diode featuring 15000W peak reverse power dissipation and 260V repetitive peak reverse voltage. This silicon-based, single-element device offers a minimum breakdown voltage of 290.4V and a maximum power dissipation of 8W. Operating across a wide temperature range from -55°C to 150°C, it has two axial terminals.
Suzhou Good-Ark Electronics 15KPA260CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 260 |
| Breakdown Voltage-Min | 290.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 15KPA260CA to view detailed technical specifications.
No datasheet is available for this part.