General purpose rectifier diode, 1 phase, 1 element, featuring a maximum repetitive peak reverse voltage of 600V. This silicon diode offers a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is a 2-terminal device with axial terminals, designed for rectification applications with a 3A current rating.
Suzhou Good-Ark Electronics 1N5552 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 1N5552 to view detailed technical specifications.
No datasheet is available for this part.